|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-EVKVC5-5901LVDS
Manufacturer Part #:

EVKVC5-5901LVDS

Manufacturer:

Description:
Clock & Timer Development Tools 5P49V5901 Eval Board 12kHz to 20MHz 0.7ps
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
EVKVC5-5901LVDS Datasheet EVKVC5-5901LVDS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock & Timer Development Tools
RoHS: No
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: IDT5P49V5901
Frequency: 12 kHz to 20 MHz
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Brand: IDT
Description/Function: Evaluation board with all outputs terminated as LVDS
For Use With: IDT5P49V5901
Interface Type: USB
Packaging: Bulk
Series: EVKVC5
Tradename: Versaclock
Part # Aliases: EVKVC5-5901
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
5P49V5901B000NLGI

Clock Generators & Support Products

365

ImageMfr. Part #DescriptionStock 
S70FL01GSAGMFI011 Flash Memory 4,916
132168 RF Adapters - In Series 1,166
132169 RF Adapters - In Series 2,282
72969 RF Adapters - Tee 20
132360RP RF Terminators 258
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.25

To add to a project, please Log In.

156687318 143724901 149139305 162842606 153566726 192564755 197847692 147914401