Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-9VRS4338DKILF
Manufacturer Part #:

9VRS4338DKILF

Manufacturer:

Description:
Clock Generators & Support Products CK-NET
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 396, Mouser Online Catalog
PDF Page 396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 14.318 MHz
Max Output Freq: 200 MHz
Number of Outputs: 15 Output
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: VFQFN-48
Brand: IDT
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.86
  10: $3.90
  100: $3.56
  250: $3.21
  500: $2.88
  1,000: $2.43
  2,500: $2.31
  5,000: $2.22
  10,000: Quote

To add to a project, please Log In.


166698206 197847692 146349511 147914401 160283242