|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-8T49N524-001NLGI
Manufacturer Part #:

8T49N524-001NLGI

Manufacturer:

Description:
Clock Generators & Support Products Clock Generator with Fanout Buffer
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
8T49N524-001NLGI Datasheet 8T49N524-001NLGI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 800 MHz
Max Output Freq: 1300 MHz
Number of Outputs: 8 Output
Duty Cycle - Max: 60%
Operating Supply Voltage: 3.3 V, 2.5 V
Operating Supply Current: 188 mA, 177 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VFQFPN-40
Packaging: Tray
Brand: IDT
Jitter: 0.282 ps
Output Type: LVPECL, LVDS
Series: 8T49N524I
Factory Pack Quantity: 490
Part # Aliases: 8T49N524I IDT8T49N524-001NLGI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,478
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,522
5767096-8 Board to Board & Mezzanine Connectors 480
TPS74701DRCR LDO Voltage Regulators 12,456
MAX8556ETE+ LDO Voltage Regulators 290
IR3897MTRPBF Voltage Regulators - Switching Regulators 3,694
IR3899MTRPBF Voltage Regulators - Switching Regulators 4,827
0154002.DR Surface Mount Fuses 3,921
BAT54W-E3-08 Schottky Diodes & Rectifiers 35,009
ADUM1510BRWZ Digital Isolators 72
Real Time Availability
Stock:
469 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.67
5:
$31.20
10:
$30.23
25:
$27.78
50:
$26.94
100:
$25.66
250:
$23.58
500:
$21.72

To add to a project, please Log In.

162148506 197847692 130944449 103174654 119870181 181982196 162842606 160721302 114880229 166177426 109549042 147914401 160283242 166698206 183522562 146349511 154386434 156284728 157253576