|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-8EBV89317
Manufacturer Part #:

8EBV89317

Manufacturer:

Description:
Clock & Timer Development Tools 10G PLL Eval Board Auto and Power Sys
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
8EBV89317 Datasheet 8EBV89317 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock & Timer Development Tools
RoHS: No
Product: Evaluation Boards
Type: Clock Synthesizers
Tool Is For Evaluation Of: 8V89317
Frequency: 644.53125 MHz
Operating Supply Voltage: 5 V
Brand: IDT
Description/Function: Allows user to connect up to three single ended reference inputs via SMA connectors
For Use With: 8V89317
Interface Type: I2C, USB
Packaging: Bulk
Series: 8EBV89317
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
8V89317BAG

Clock Synthesizer / Jitter Cleaner

126

Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.00

To add to a project, please Log In.

149139305 162842606 192752090 119097234 192564755 153566726 197847692 147914401