|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-8EBV89316
Manufacturer Part #:

8EBV89316

Manufacturer:

Description:
Clock & Timer Development Tools PLL for IA & Pwr SYS Eval Board
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
8EBV89316 Datasheet 8EBV89316 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock & Timer Development Tools
RoHS: No
Product: Evaluation Boards
Type: Clock Synthesizers
Tool Is For Evaluation Of: 8V89316
Frequency: 156.25 MHz
Operating Supply Voltage: 5 V
Brand: IDT
Description/Function: Allows user to connect up to three single ended reference inputs via SMA connectors
For Use With: 8V89316
Interface Type: I2C, USB
Packaging: Bulk
Series: 8EBV89316
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
8V89316BAG

Clock Synthesizer / Jitter Cleaner

126

Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.00

To add to a project, please Log In.

168171430 180163541 147914401 192564755 153566726 197847692