Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-6V49205BNLGI
Manufacturer Part #:

6V49205BNLGI

Manufacturer:

Description:
Clock Generators & Support Products Clock Generator P1020 P2020 P2040
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Programmable Clock Generators
Max Input Freq: 27 MHz
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3 V
Operating Supply Current: 119 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VFQFPN-48
Brand: IDT
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: 6V49205B
Tradename: VersaClock
Part # Aliases: 6V49205B IDT6V49205BNL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DVK-BT900-SA Bluetooth / 802.15.1 Development Tools 29
EPCS16SI8N FPGA - Configuration Memory 8,128
AT45DB641E-SHN-T Flash 27,141
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 185,115
ST-LINK/V2 Programmers - Processor Based 1,086
EP3C16F484I7N FPGA - Field Programmable Gate Array 633
1812L110/33MR Resettable Fuses - PPTC 35,848
LQP03PN2N7C02D Fixed Inductors 14,725
C0402C104M4VACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,348
GRM1557U1A302JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,524
Real Time Availability
Stock:
222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.07
  10: $4.88
  100: $4.45
  250: $4.01
  500: $3.60
  1,000: $3.04
  2,500: $2.88
  5,000: Quote
 

To add to a project, please Log In.


190161778 199031840 130944449 181982196 193563594 117561200 176504424 162842606 109549042 183522562 147914401 160283242 166698206 154386434 157253576 166177426 156284728 197847692