|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-5P49EE502NDGI
Manufacturer Part #:

5P49EE502NDGI

Manufacturer:

Description:
Clock Generators & Support Products VERSACLOCK LOW POWER PLL
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
5P49EE502NDGI Datasheet 5P49EE502NDGI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 40 MHz
Max Output Freq: 120 MHz
Number of Outputs: 5 Output
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VFQFPN-20
Packaging: Tube
Brand: IDT
Jitter: 80 ps
Series: 5P49EE502
Factory Pack Quantity: 100
Part # Aliases: 5P49EE502 IDT5P49EE502NDGI
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
972-5P49EE502NDGI8 5P49EE502NDGI8 Reel Non-Stocked Lead-Time 7 Weeks $1.04 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24AA025E48T-I/OT EEPROM 22,977
SN74AVC4T245RSVR Translation - Voltage Levels 16,884
HFBR-2528Z Fiber Optic Transmitters, Receivers, Transceivers 519
MAX3232CUE+ RS-232 Interface IC 1,943
ESD5V3U4U-HDMI E6327 TVS Diode Arrays 80,682
HDT0001 Detector Switches 7,013
TPS3700DDCR Analog Comparators 4,181
SMCJ36A TVS Diodes - Transient Voltage Suppressors 15,314
56579-0576 USB Connectors 1,866
NIS5232MN1TXG Resettable Fuses - PPTC 3,481
Real Time Availability
Stock:
340 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.41
10:
$1.95
100:
$1.56
500:
$1.36
$1.13
$1.04
$1.01
$0.934

To add to a project, please Log In.

161332255 159303935 187637643 197847692 157601376 130944449 181982196 119870181 162842606 166698206 109549042 154386434 157253576 114880229 146349511 156284728 160721302 147914401 160283242 166177426 183522562Alternative Packaging