|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-557M-01LF
Manufacturer Part #:

557M-01LF

Manufacturer:

Description:
Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE
Mouser Online Catalog Page 392, Mouser Online Catalog
PDF Page 392, PDF Catalog Page
557M-01LF Datasheet 557M-01LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Operating Supply Voltage: 3.3 V
Operating Supply Current: 55 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: IDT
Jitter: 80 ps
Series: 557-01
Factory Pack Quantity: 97
Part # Aliases: 557-01 ICS557M-01LF
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
972-557M-01LFT 557M-01LFT Reel Non-Stocked Lead-Time 7 Weeks $1.64 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
DM3AT-SF-PEJM5 Memory Card Connectors 6,068
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
DLW31SN900SQ2L Common Mode Filters / Chokes 23,893
LAN8710AI-EZK Ethernet ICs 5,547
LD39100PUR LDO Voltage Regulators 3,847
89485-8000 USB Connectors 3,368
22-23-2031 Headers & Wire Housings 79,519
VN5E050MJTR-E Gate Drivers 809
553-0711-300F LED Circuit Board Indicators 495
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.47
10:
$2.79
100:
$2.54
250:
$2.29
500:
$2.05
$1.72
$1.64
$1.51

To add to a project, please Log In.

199031840 168138692 143471189 166698206 146349511 197847692 147914401 160283242Alternative Packaging