|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-501MLFT
Manufacturer Part #:

501MLFT

Manufacturer:

Description:
Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER
Mouser Online Catalog Page 392, Mouser Online Catalog
PDF Page 392, PDF Catalog Page
501MLFT Datasheet 501MLFT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Multipliers
Maximum Input Frequency: 50 MHz
Max Output Freq: 160 MHz
Number of Outputs: 1 Output
Operating Supply Voltage: 3 V to 5.25 V
Operating Supply Current: 20 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: IDT
Jitter: 25 ps
Series: 501
Factory Pack Quantity: 2500
Part # Aliases: 501 ICS501MLFT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
972-501MLF 501MLF Tube In Stock $1.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54335ADRCT Voltage Regulators - Switching Regulators 1,479
TXB0108PWR Translation - Voltage Levels 9,410
981-009-130R121 D-Sub Backshells 786
LFB187102-000 Ferrite Cable Cores 250
AD8000YCPZ-REEL7 High Speed Operational Amplifiers 751
CRCW060350R0FKEA Thick Film Resistors - SMD 65,101
LMH6626MA/NOPB Operational Amplifiers - Op Amps 178
SY100EPT20VKG Translation - Voltage Levels 260
CRCW0805390RFKEA Thick Film Resistors - SMD 18,380
Real Time Availability
Stock:
3,387 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.55
10:
$1.25
100:
$1.00
500:
$0.875
$0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.673
$0.648
$0.599
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130944449 181982196 193563594 162842606 147914401 197847692Alternative Packaging