|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-501MILFT
Manufacturer Part #:

501MILFT

Manufacturer:

Description:
Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Multipliers
Maximum Input Frequency: 50 MHz
Max Output Freq: 160 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V, 5 V
Operating Supply Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: IDT
Jitter: 25 ps
Output Type: LVCMOS
Series: 501
Factory Pack Quantity: 2500
Part # Aliases: 501 ICS501MILFT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21700SILT Power Management Modules 5,315
AT45DB641E-SHN-T Flash Memory 13,793
AD8031ARTZ-REEL7 Operational Amplifiers - Op Amps 10,865
TM4C129XNCZADI3 ARM Microcontrollers - MCU 1,196
440LD47-R Ceramic Disc Capacitors 6,035
NC5MBH XLR Connectors 260
CY7C1021CV33-12ZSXE SRAM 755
251R14S0R5AV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,514
DF1B-10DS-2.5RC Headers & Wire Housings 2,928
MIC706SMY Supervisory Circuits 844
Real Time Availability
Stock:
3,064 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.17
10:
$1.75
100:
$1.40
500:
$1.22
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.942
$0.907
$0.838
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130944449 181982196 193563594 162842606 154386434 157253576 147914401 160721302 156284728 197847692 109549042 183522562