Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-2008BY-10LF
Manufacturer Part #:

2008BY-10LF

Manufacturer:

Description: Multimedia Misc SMPTE TIME CODE RECEIVER/GENERATOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 340, Mouser Enhanced Catalog
PDF Page 340, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
RoHS: RoHS Compliant Details
Type: SMPTE Time Code Receiver/Generator
Package / Case: TQFP-44
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Output Power: 1 W
Supply Current: 50 mA
Part # Aliases: ICS2008BY-10LF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.48
  10: $22.69
  25: $20.79
  50: $20.15
  100: $19.29
  250: $17.75
  500: $16.83
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
504077-1891
Memory Card Connectors 1.28MM microSD W/ DET SWITC ...
Molex
1: $2.58
C0805X331J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.37
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
BTA08-600BWRG
Triacs 8 Amp 600 Volt
STMicroelectronics
1: $0.98
MAX6361PUT29+T
Supervisory Circuits Low-Power MPU Supervisor
Maxim Integrated
1: $3.73
MAX3161EEAG+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $22.40
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
XF2L-0425-1A
FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT ...
Omron Electronics
1: $0.85
XF2J-1824-11A
FFC & FPC Connectors .5mm SlideLock 18Pin ZIF Sing ...
Omron Electronics
1: $1.58
EEE-FK1E221AP
Aluminum Electrolytic Capacitors - SMD 220uF 25V E ...
Panasonic Electronic Components
1: $0.78
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
MC78M05CDTRKG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.43
25LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.48
21039-0711
FFC / FPC Jumper Cables 4C 6" TYPE A JUMPER
Molex
1: $1.70
P082D-27CBR10K
Potentiometers 8mm 10Kohm 20% dual gang 11 detents
BI Technologies
1: $3.27


This product is also available in:
000000001