|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-USB-BRIDGEV2EVAL
Manufacturer Part #:

USB-BRIDGEV2-EVAL

Manufacturer:

Description:
Interface Development Tools USB-BRIDGEV2 EVAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Interface Development Tools
RoHS: No
Product: Adapter Boards
Type: USB to I2C
Tool Is For Evaluation Of: USB to I2C
Operating Supply Voltage: 1.8 V, 5 V
Brand: IDT
Description/Function: USB to I2C dongle allows customers to use their standard PCs to communicate with and control I2C-enabled boards
For Use With: IDTP9165, IDTP9167
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: USB-BRIDGEV2-EVAL
Part # Aliases: USB-BRIDGEV2-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15-24-4449 Headers & Wire Housings 3,607
87715-9001 PCI Express / PCI Connectors 2,187
LM1117MPX-3.3/NOPB LDO Voltage Regulators 9,271
87583-2010BLF USB Connectors 3,512
BECHS-0.5-230-S9-AF-REDC1 Standard Card Edge Connectors 57
67800-7001 I/O Connectors 2,993
BECPOW-1.5-10-S9-AF-REDC1 Standard Card Edge Connectors 62
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $118.75

To add to a project, please Log In.


147914401 153566726 192564755 197847692