Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-P9165-00NQGI
Manufacturer Part #:

P9165-00NQGI

Manufacturer:

Description:
PMIC Solutions MULTI CHANNEL PMIC
Lifecycle: NRND: Not recommended for new designs.
Mouser Online Catalog Page 399, Mouser Online Catalog
PDF Page 399, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: PMIC Solutions
RoHS: RoHS Compliant Details
Supply Voltage: 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VFQFPN-84
Packaging: Tube
Brand: IDT
Description/Function: Programmable Multi Channel PMIC for Multicore SoC
Input Voltage: 5.25 V
Operating Temperature Range: - 40 C to + 85 C
Output Current: 10 A
Output Voltage: 3.3 V
Series: IDTP9165
Factory Pack Quantity: 260
Topology: Buck
Part # Aliases: IDTP9165
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
255 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.57
  10: $12.65
  25: $11.41
  50: $10.79
  100: $10.49
  250: $9.56
  500: $8.94
  1,000: $8.20
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SX-SDCAN-2830-SP
WiFi / 802.11 Modules WiFi SDIO Radio Card w/cable ...
Silex Technology
1: $50.21


142741593