|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-P9145-00NAGI
Manufacturer Part #:

P9145-00NAGI

Manufacturer:

Description:
Power Management Specialized MULTICHANNEL SVID PMIC
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Output Current: 2.5 A
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-100
Brand: IDT
Operating Supply Voltage: 5.5 V
Packaging: Tray
Factory Pack Quantity: 207
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 207
Multiples: 207
Pricing (USD)
207:
$10.11
414:
$9.23
621:
$8.64
$7.71

To add to a project, please Log In.

138605192 106889023 147914401