|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-P9023-EVK
Manufacturer Part #:

P9023-EVK

Manufacturer:

Description:
Power Management IC Development Tools Dual Mode Receiver Eval Board 5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Power Management IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: Wireless Power - Receivers
Tool Is For Evaluation Of: IDTP9023
Brand: IDT
Description/Function: Evaluation board for enhanced dual mode wireless power receiver
For Use With: IDTP9023
Interface Type: I2C, USB
Packaging: Bulk
Series: P9023-EVK
Part # Aliases: IDTP9023 P9023-EVK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P9036A-EVK RF Development Tools 5
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $236.31

To add to a project, please Log In.


105600733 163812284 192564755 147914401