|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
972-89H64H16G3YCBLG
Manufacturer Part #:

89H64H16G3YCBLG

Manufacturer:

Description:
PCI Interface IC PCIE SWITCH
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 393, Mouser Online Catalog
PDF Page 393, PDF Catalog Page
89H64H16G3YCBLG Datasheet 89H64H16G3YCBLG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Type: Switch - PCIe
Maximum Clock Frequency: 125 MHz
Number of Lanes: 64 Lane
Number of Ports: 16 Port
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: FCBGA-1156
Packaging: Tray
Brand: IDT
Data Rate: 1024 Gb/s
Pd - Power Dissipation: 13.91 W
Series: 89H64H16G3
Factory Pack Quantity: 24
Version: Gen3
Part # Aliases: 89H64H16G3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 19 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$217.35
2:
$212.12
5:
$209.02
10:
$206.06

To add to a project, please Log In.

180375547 119966966 197847692 147914401