Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
972-5V49EE902NLGI
Manufacturer Part #:

5V49EE902NLGI

Manufacturer:

Description:
Clock Generators & Support Products EEPROM PROGRAMMABLE PLL
Mouser Online Catalog Page 396, Mouser Online Catalog
PDF Page 396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDT (Integrated Device Technology)
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Programmable Clock Generators
Max Input Freq: 200 MHz
Max Output Freq: 500 MHz
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 190 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VFQFPN-32
Brand: IDT
Minimum Operating Temperature: - 40 C
Output Type: LVDS, LVPECL
Packaging: Tube
Series: 5V49EE902
Factory Pack Quantity: 490
Part # Aliases: 5V49EE902 IDT5V49EE902NLGI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
630 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.42
  10: $9.38
  25: $8.55
  100: $7.71
  250: $7.09
  500: $6.46
  1,000: $5.63
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI2337DS-T1-E3
MOSFET 80V 2.2A 2.5W
Vishay Semiconductors
1: $1.05
KSZ8081RNAIA TR
Ethernet ICs 10/100 PHY, 0.11u, I-Temp
Micrel
1: $2.00
CMDSH-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.62
MF-FSMF020X-2
Resettable Fuses - PPTC 9volts 40amps
Bourns
1: $0.40
600S3R9AT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $2.00
600S3R3AT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $2.00
24LC256T-I/ST
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.96
T520V337M004ATE007
Tantalum Capacitors - Polymer SMD 4volts 330uF 20% ...
Kemet
1: $3.69
621MILF
Clock Buffer LOW SKEW 1:4 CLOCK BUFFER
IDT
1: $4.18
TPS51916RUKT
Switching Controllers DDR2,DDR3 & DDR3L BUCK CONTR ...
Texas Instruments
1: $4.36
SN65LVDS1DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.53
SN74ABT16245ADGGR
Bus Transceivers Tri-State 16-Bit Bus
Texas Instruments
1: $1.39
SN74ABT162244DGGR
Buffers & Line Drivers Tri-State 16-Bit
Texas Instruments
1: $1.39
ST1S41PUR
Voltage Regulators - Switching Regulators 4 A SD s ...
STMicroelectronics
1: $2.32
VN5050JTR-E
Gate Drivers Sngl Ch HiSide Drivr
STMicroelectronics
1: $2.02
DS3231MZ+
Real Time Clock 5+/-ppm RTC
Maxim Integrated
1: $7.72
WSLP12062L000FEA
Current Sense Resistors - SMD 1watt .002ohms 1%
Vishay / Dale
1: $1.11
WSL0603R1000FEA18
Current Sense Resistors - SMD .2watt .1ohms 1%
Vishay / Dale
1: $1.07
WSL0603R0250FEA18
Current Sense Resistors - SMD .2watt .025ohms 1%
Vishay / Dale
1: $1.32
LPS4012-102NRB
Fixed Inductors 1.0 uH 2.4 A 30% SMD Shielded
Coilcraft
0: $0.00


130944449 127551230 181982196 193563594 119870181 162842606 147914401 160283242 166177426 183522562 114880229 156284728 160721302 197847692 166698206 109549042 154386434 157253576