Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-SS-75-H-2.4-G
Manufacturer Part #:

SS-75-H-2.4-G D/C .620 OAL

Manufacturer:

Description: Contact Probes HEADED SERRATED .620 LENGTH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
RoHS: RoHS Compliant By Exemption Details
Type: Probes
Tip Style: Serrated
Length: 15.75 mm
Current Rating: 3 A
Spring Force: 2.4 oz
Travel: 1.27 mm
Series: SS
Resistance: 25 mOhms
Spring Material: Stainless Steel
Part # Aliases: 100023-018-922
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 25 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  25: $2.09
  50: $1.86
  100: $1.67
  200: $1.48
  500: $1.27
  1,000: $1.08
  2,000: $0.921

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HRMJ-U.FLP-ST1(40)
RF Adapters - Between Series ADAPT U.FL PLUG-SMA J ...
Hirose Connector
1: $42.56
R-1-RP RSS75RP
Contact Probes RECEPTACLE ROUND POST
IDI
1: $0.50
R-50C-SC
Contact Probes Receptacle Solder Cup
IDI
1: $1.95
MCS1632R020FER
Current Sense Resistors - SMD 1W 0.02 ohm 1%
Ohmite
1: $0.35
R-1-SC/RSS-75-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.50
PX0870
Ethernet & Telecom Connectors CAT 5e COUPLER FLANG ...
Bulgin
1: $40.93
RTR-100
Hand Tools SIZE 100 INSERT TOOL FOR RECEPTACLE
IDI
1: $184.00
11155
Circuit Board Hardware - PCB .515" Pin to Pin Mtg ...
Keystone Electronics
1: $0.84
1553860
Circular Metric Connectors FS-8CON-L180/SCO SH 8P ...
Phoenix Contact
1: $24.16
SS-75-H-4.9-G D/C .620 OAL
Contact Probes HEADED SERRATED .620 LENGTH
IDI
1: $2.33
S-1-A-2-D D/C .670 OAL
Contact Probes HEADED CONCAVE
IDI
1: $2.33
SS-75-E-2.4-G D/C .620 OAL
Contact Probes 90 DEG CONVEX PROBE
IDI
1: $2.33
SS-75-A-2.4-G D/C .620 OAL
Contact Probes SS-75 GOLD PLATED SPRING PROBE .620
IDI
1: $2.04
100780-B-F-12-AM
Contact Probes SNGLE END W/ CABLE .10 CTR 12 SMA M ...
IDI
10: $250.00

111427401 108623895 150670586