Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-SS-50-J-3.3-G
Manufacturer Part #:

SS-50-J-3.3-G S/C

Manufacturer:

Description: Contact Probes HEADLESS RADIUS PROBE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Spherical Radius
Length: 15.49 mm
Current Rating: 3 A
Spring Force: 3.3 oz
Travel: 1.27 mm
Series: SS
Resistance: 35 mOhms
Spring Material: Stainless Steel
Part # Aliases: 101735-040-958
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 60 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.73
  25: $2.60
  50: $2.45
  100: $2.33
  200: $2.01
  500: $1.72
  1,000: $1.49
  2,000: $1.25
  5,000: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0711-881
RF Connectors SMA END LAUNCH JACK
Johnson / Emerson Connectivity Solutions
1: $12.89
RSS50SC
Contact Probes SOLDER CUP
IDI
1: $0.71
R-50J-SC
Contact Probes RECEPTACLE SLDR CUP
IDI
1: $4.40
SS-50-D-5.1-G S/C
Contact Probes HEADED RADIUS
IDI
1: $2.74
R-0-PW-36-1(RSS50PW) VIOLET
Contact Probes PREATTACH WIRE 36" VIOLET
IDI
1: $1.58

108623895 111427401 150670586