Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-SS-50-A-3.3-G
Manufacturer Part #:

SS-50-A-3.3-G S/C

Manufacturer:

Description: Contact Probes HEADED CUP PROBE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Concave
Length: 15.49 mm
Current Rating: 3 A
Spring Force: 3.3 oz
Travel: 1.27 mm
Series: SS
Resistance: 35 mOhms
Spring Material: Stainless Steel
Part # Aliases: 101735-050-958
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 7 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.73
  25: $2.60
  50: $2.45
  100: $2.33
  200: $2.01
  500: $1.72
  1,000: $1.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R-3-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
R-SS-100-RP
Contact Probes ROUND POST
IDI
1: $0.63
RH-5-SC
Contact Probes HIGH CURRENT SOLDER CUP
IDI
1: $5.60
RSS50SC
Contact Probes SOLDER CUP
IDI
1: $0.71
SS-2-3.8-G S/C W/HOLE .373 OAL
Contact Probes HEADED CONCAVE .077 W/HOLE .373
IDI
1: $2.10
SS-50-H-2.9-G S/C
Contact Probes HEADED SERRATED
IDI
1: $2.73
RN50C1001FRE6
Metal Film Resistors - Through Hole 1/20watt 1Kohm ...
Vishay/Dale
1: $0.31
SS-50-H-5.1-G S/C
Contact Probes HEADED SERRATED
IDI
1: $2.62
SS-50-A-5.1-G S/C
Contact Probes HEADED 90 DEG CONVEX
IDI
1: $2.62
S-3-H-4-G S/C SS SPGS
Contact Probes HEADED SERRATED
IDI
1: $4.13
14-350000-10
IC & Component Sockets 14P SOIC/DIP SOCKET
Aries
1: $5.96
16-350000-10
IC & Component Sockets 16P SOIC/DIP SOCKET
Aries
1: $5.96
4309R-101-222
Resistor Networks & Arrays 10pin 2.2Kohms Bussed L ...
Bourns
1: $0.58
18-350000-10
IC & Component Sockets 18P SOIC/DIP SOCKET
Aries
1: $5.87

111427401 108623895 150670586