|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-SS-30-B-1.3-G
Manufacturer Part #:

SS-30-B-1.3-G D/C

Manufacturer:

Description:
Contact Probes 30 DEG SPEAR POINT
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Spear
Length: 15.49 mm
Current Rating: 3 A
Spring Force: 1.3 oz
Travel: 1.7 mm
Series: SS
Features: 30 Deg
Resistance: 40 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Part # Aliases: 100426-001-922
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,491
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 10,272
2-5174225-5 D-Sub Standard Connectors 1,719
S29GL01GP11TFIR10 Flash Memory 730
NTF3055L108T1G MOSFET 79,732
RSS50SC Contact Probes 2,753
R-SS-30-SC Contact Probes 1,185
RSS-30-CR Contact Probes 1,233
SS-30-U-1.3-G D/C Contact Probes 48
ERJ-12YJ100U Thick Film Resistors - SMD 5,962
Real Time Availability
Stock:
568 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.27
25:
$4.00
50:
$3.76
100:
$3.51
200:
$3.10
500:
$2.71
$2.30
$1.95
$1.64

To add to a project, please Log In.

108623895 111427401 114179602 150670586 195611129 190230012