|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-SHE-3-H-7-G
Manufacturer Part #:

SHE-3-H-7-G

Manufacturer:

Description:
Contact Probes HEADED SERRATED 14 AMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Serrated
Length: 33.27 mm
Current Rating: 14 A
Spring Force: 7 oz
Travel: 4.32 mm
Series: SHE-3
Packaging: Bulk
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-3-SC Contact Probes 4,631
RH-3-SC Contact Probes 1,448
R-100-SC Contact Probes 2,756
R-4-SC Contact Probes 884
S-075-T-3-G Contact Probes 1,060
S-100-J-8-G Contact Probes 931
SHE-100-H-6.7-G Contact Probes 439
RJ11-6N-B Modular Connectors / Ethernet Connectors 89
SHE-4-H-10-G Contact Probes 208
S-3-K-4-G S/C SS SPGS Contact Probes 165
Real Time Availability
Stock:
156 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.22
25:
$4.96
50:
$4.71
100:
$4.48
200:
$4.26
500:
$4.04

To add to a project, please Log In.

190230012 111427401 114179602 195611129 108623895 150670586