|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-SH-3-H-7-G
Manufacturer Part #:

SH-3-H-7-G

Manufacturer:

Description:
Contact Probes SERRATED HEAD PROBE
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Serrated
Length: 33.27 mm
Current Rating: 27 A
Spring Force: 7 oz
Travel: 4.32 mm
Series: SH-3
Packaging: Bulk
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480702-0 Pin & Socket Connectors 26,590
1-480703-0 Pin & Socket Connectors 29,158
350547-1 Pin & Socket Connectors 97,224
350550-1 Pin & Socket Connectors 101,787
RH-3-SC Contact Probes 1,553
R-3-SC Contact Probes 4,656
09150006122 Heavy Duty Power Connectors 1,542
R-075-SC Contact Probes 2,051
RH-100-SC Contact Probes 1,066
SH-100-H-4-G S/C Contact Probes 369
Real Time Availability
Stock:
1,592 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.80
25:
$2.65
50:
$2.52
100:
$2.39
200:
$2.27
500:
$2.17

To add to a project, please Log In.

190230012 195611129 114179602 108623895 111427401 150670586