Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-S-4-G-5-G
Manufacturer Part #:

S-4-G-5-G S/C

Manufacturer:

Description: Contact Probes CONCAVE TIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Concave
Length: 33.78 mm
Current Rating: 5 A
Spring Force: 5 oz
Travel: 4.32 mm
Series: S
Resistance: 20 mOhms
Spring Material: Stainless Steel
Part # Aliases: 100029-007-922
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.02
  25: $4.53
  50: $4.02
  100: $3.71
  200: $3.24
  500: $2.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
43045-1218
Headers & Wire Housings VERTICAL HEADER 12 P
Molex
1: $3.44
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
R-4-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
CC1812KKX7RDBB102
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0nF ...
Yageo
1000: $0.23
S-2-H-4-G S/C
Contact Probes HEAD SERRATED
IDI
1: $0.83
R-5-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $1.08
3045143
DIN Rail Terminal Blocks UT 4 BK FEEDTHRU TERM BLO ...
Phoenix Contact
1: $1.12
S-4-A-5-G S/C
Contact Probes HEADED CUP
IDI
1: $5.02
7105J16ZBE22
Rocker Switches & Paddle Switches Switch Rocker Sp ...
C&K Components
1: $8.11
S-4-H-5-G S/C
Contact Probes HEADED SERRATED
IDI
1: $5.02
HST0.8-6-XY
Heat Shrink Tubing and Sleeves 3/4" THICK WALL HEA ...
Panduit
1: $16.27

111427401 108623895 150670586