|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-4-B-5-G
Manufacturer Part #:

S-4-B-5-G S/C

Manufacturer:

Description:
Contact Probes CONTACT PROBE
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Spear
Length: 33.78 mm
Current Rating: 5 A
Spring Force: 5 oz
Travel: 4.32 mm
Series: S
Features: 30 Deg
Resistance: 20 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Part # Aliases: 100029-002-922
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UC232R-10 USB Cables / IEEE 1394 Cables 1,705
108-0303-001 Test Plugs & Test Jacks 13,256
108-0302-001 Test Plugs & Test Jacks 12,220
R-4-SC Contact Probes 934
108-1702-101 Test Plugs & Test Jacks 3,264
R-2-SC Contact Probes 5,896
S-4-A-5-G S/C Contact Probes 355
R-4-CR Contact Probes 253
S-2-H-7-G D/C Contact Probes 443
S-2-G-4-G S/C Contact Probes 75
Real Time Availability
Stock:
213 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.02
25:
$4.53
50:
$4.07
100:
$3.65
200:
$3.19
500:
$2.75
$2.36
$2.02

To add to a project, please Log In.

108623895 111427401 114179602 150670586 190230012 195611129