|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-3-H-4-G
Manufacturer Part #:

S-3-H-4-G S/C SS SPGS

Manufacturer:

Description:
Contact Probes HEADED SERRATED
Mouser Online Catalog Page 2,323, Mouser Online Catalog
PDF Page 2,323, PDF Catalog Page
S-3-H-4-G S/C SS SPGS Datasheet S-3-H-4-G S/C SS SPGS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Serrated
Length: 33.27 mm
Current Rating: 5 A
Spring Force: 4 oz
Travel: 4.32 mm
Series: S
Resistance: 20 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Part # Aliases: 100027-019-922
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S-3-J-4-G S/C SS SPGS Contact Probes 5,113
R-3-SC Contact Probes 4,716
R-100-SC Contact Probes 3,483
R-4-SC Contact Probes 1,244
70107-0001 Headers & Wire Housings 14,689
S-5-H-16.4-G S/C Contact Probes 881
R-5-SC Contact Probes 984
16-02-0117 Headers & Wire Housings 18,879
R-3-CR Contact Probes 1,042
S-3-A-4-G Contact Probes 821
Real Time Availability
Stock:
498 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.13
25:
$3.72
50:
$3.36
100:
$3.03
200:
$2.56
500:
$2.16
$1.82
$1.52
$1.27

To add to a project, please Log In.

108623895 111427401 150670586 195611129 114179602 190230012