|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-100-W-5.5-G
Manufacturer Part #:

S-100-W-5.5-G

Manufacturer:

Description:
Contact Probes 4 POINT CROWN
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Crown
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 5.5 oz
Travel: 4.32 mm
Series: S-100
Features: 4 Point
Resistance: 8 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$3.33
200:
$2.87
500:
$2.46
$2.13
$1.83

To add to a project, please Log In.

108623895 111427401 150670586 114179602 190230012