|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-100-T-3.5-G
Manufacturer Part #:

S-100-T-3.5-G

Manufacturer:

Description:
Contact Probes 60 DEG CHISEL PROBE
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Chisel
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 3.5 oz
Travel: 4.32 mm
Series: S-100
Features: 60 Deg
Resistance: 8 mOhms
Spring Material: Beryllium Copper
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
R-100-SC Contact Probes 3,483
S-100-H-3.5-G Contact Probes 952
R-075-SC Contact Probes 2,051
1590WGBK Enclosures, Boxes, & Cases 234
S-100-H-6.7-G Contact Probes 1,033
S-075-T-3-G Contact Probes 560
S-100-B-6.7-G Contact Probes 1,889
R-100-WW-429 Contact Probes 2,289
R-075-WW-429 Contact Probes 1,101
Real Time Availability
Stock:
465 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.53
25:
$2.25
50:
$2.12
100:
$1.94
200:
$1.85
500:
$1.75
$1.66
$1.57
$1.51

To add to a project, please Log In.

108623895 114179602 190230012 150670586 111427401 195611129