Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-S-100-A-5.5-G
Manufacturer Part #:

S-100-A-5.5-G

Manufacturer:

Description: Contact Probes PROBE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Concave
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 5.5 oz
Travel: 4.32 mm
Series: S-100
Packaging: Bulk
Resistance: 8 mOhms
Spring Material: Music Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
322 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 322 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.41
  50: $2.25
  100: $2.06
  200: $1.82
  500: $1.63
  1,000: $1.51
  2,000: $1.45
  5,000: $1.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
CD74HC4514EN
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.00
CSTCC8M00G53-R0
Resonators 8.00MHz 0.5%
Murata Electronics
1: $1.21
R-3-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
SH-3-H-7-G
Contact Probes SERRATED HEAD PROBE
IDI
1: $2.80
PLT1M-M
Cable Ties LOCKING 3.9" NYL 6/6
Panduit
1: $0.07
R-100-SC
Contact Probes Receptacle Solder Cup
IDI
1: $0.27
574502B00000G
Heat Sinks TO-220 VERT 21.2 TR SLIDE ON NO TABS
Aavid Thermalloy
1: $0.26
N2550-5002RB
Headers & Wire Housings 50P R/A SOLDER TAIL HIGH T ...
3M Electronic Solutions Division
1: $3.51
SML-LX1206GC-TR
Standard LEDs - SMD Green Water Clear 565nm 10mcd
Lumex
1: $0.16
S-100-H-5.5-G
Contact Probes HEADED SERATED
IDI
1: $2.71
S-100-T-5.5-G
Contact Probes HEADED 60 DEG CHISEL
IDI
1: $2.71
S-100-HL-5.5-G
Contact Probes HEADED SERATED
IDI
1: $3.46
MINISMDC075F/24-2
Resettable Fuses -
TE Connectivity / Raychem
1: $0.45
108-0020-EVX
Toggle Switches SPDT ON-ON
Mountain Switch
1: $3.27
3852A-286-253AL
Potentiometers 25K 3/4" Single Turn
Bourns
1: $9.78
S-100-B-5.5-G-S
Contact Probes HEADLESS 30 DEG SPEAR STEEL
IDI
1: $2.71
S-100-J-5.5-G
Contact Probes HEADLESS RADIUS
IDI
1: $2.71
TL1105F100Q
Tactile Switches 6.0 X 4.3MM 100G
E-Switch
1: $0.20
S-100-V-5.5-G
Contact Probes 4-POINT CROWN
IDI
1: $3.66

108623895 150670586 111427401