|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-1-K-3.8-G
Manufacturer Part #:

S-1-K-3.8-G D/C .670 OAL

Manufacturer:

Description:
Contact Probes CHISEL POINT SPRINF PROBE
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Chisel
Length: 17.02 mm
Current Rating: 3 A
Spring Force: 3.8 oz
Travel: 1.78 mm
Series: S
Features: 45 Deg 4 Sided
Packaging: Bulk
Resistance: 25 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Part # Aliases: 100024-010-922
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-1-SC/RSS-75-SC Contact Probes 4,061
R-2-SC Contact Probes 5,846
S-1-H-3.8-G D/C .670 OAL Contact Probes 149
R-1-CR Contact Probes 2,628
S-1-B-3.8-G D/C .670 OAL Contact Probes 1,074
R-1-RP-375 Contact Probes 422
R-1-WW-429 Contact Probes 625
5745782-2 D-Sub Standard Connectors 194
S-0-T4-2.5-G S/C Contact Probes 62
Real Time Availability
Stock:
596 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.39
25:
$1.30
50:
$1.21
100:
$1.14
200:
$0.98
500:
$0.83
$0.715
$0.611
$0.527

To add to a project, please Log In.

114179602 195611129 108623895 111427401 150670586 190230012