|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-1-E-6.6-G
Manufacturer Part #:

S-1-E-6.6-G D/C .670 OAL

Manufacturer:

Description:
Contact Probes 90 DEG CONVEX PROBE
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Convex
Length: 17.02 mm
Current Rating: 3 A
Spring Force: 6.6 oz
Travel: 1.78 mm
Series: S
Features: 90 Deg
Resistance: 25 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Part # Aliases: 100024-029-922
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-1-SC/RSS-75-SC Contact Probes 4,240
S-1-A-3.8-G D/C .670 OAL Contact Probes 1,386
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 200
Multiples: 100
Pricing (USD)
200:
$1.48
500:
$1.38
$1.30
$1.22

To add to a project, please Log In.

114179602 190230012 108623895 111427401 150670586