Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-S-075-UST-7-G-S
Manufacturer Part #:

S-075-UST-7-G-S

Manufacturer:

Description: Contact Probes HEADLESS REDUCED 4 P
Silverlight Page 2,305, Mouser Enhanced Catalog
PDF Page 2,305, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Crown
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 7 oz
Travel: 4.32 mm
Series: S-075
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.50
  25: $4.06
  50: $3.65
  100: $3.29
  200: $2.88
  500: $2.48
  1,000: $2.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ICT-075-T-7-G S/C
Contact Probes HEADED PLUNGER PROBE
IDI
1: $3.60
S-075-SP-7-G-S
Contact Probes HEADLESS SHARP CHISE
IDI
1: $4.24
ICT-075-T-10-G S/C
Contact Probes .075' CTR 3AMP PROBE HEADED 60 DEG ...
IDI
1: $4.50
S-075-M-7-G-S
Contact Probes HEADLESS BLADE
IDI
1: $4.50
ICT-075-H-10-G S/C
Contact Probes .075' CTR 3AMP PROBE HEADED SERRATE ...
IDI
1: $4.50

108623895 150670586 1114274015-0805-4false