|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-075-LM-3.8-RT
Manufacturer Part #:

S-075-LM-3.8-RT

Manufacturer:

Description:
Contact Probes HEADED 90 DEG STAR ROTATOR OPTION
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant By Exemption Details
Type: Probes
Tip Style: Star
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 3.8 oz
Travel: 4.32 mm
Series: S-075
Brand: IDI
Features: 90 Deg
Packaging: Bulk
Resistance: 25 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Part # Aliases: 100311-001-948
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0902-001 Test Plugs & Test Jacks 29,108
108-0903-001 Test Plugs & Test Jacks 29,209
BMOD0058 E016 B02 Supercapacitors / Ultracapacitors 72
MSP430F67751IPZ 16-bit Microcontrollers - MCU 163
5-104362-5 Headers & Wire Housings 1,593
R-075-SC Contact Probes 1,751
108-0910-001 Test Plugs & Test Jacks 9,590
108-0904-001 Test Plugs & Test Jacks 5,593
R-100-CR Contact Probes 864
R-075-CR Contact Probes 100
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.62
25:
$7.77
50:
$6.90
100:
$6.21
200:
$5.51

To add to a project, please Log In.

114179602 195611129 190230012 108623895 111427401 150670586