|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-S-075-B-5-G
Manufacturer Part #:

S-075-B-5-G

Manufacturer:

Description:
Contact Probes HEADLESS SPEAR
Mouser Online Catalog Page 2,322, Mouser Online Catalog
PDF Page 2,322, PDF Catalog Page
S-075-B-5-G Datasheet S-075-B-5-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Spear
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 5 oz
Travel: 4.32 mm
Series: S-075
Features: 30 Deg
Resistance: 25 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HRM-PA-PJ(F)-1(40) RF Connectors / Coaxial Connectors 69
R-075-SC Contact Probes 2,051
S-100-B-6.7-G Contact Probes 1,889
1-104480-6 Headers & Wire Housings 41,131
S-100-A-6.7-G Contact Probes 703
S-075-A-3-G Contact Probes 342
S-50C-SP-5.6-DGS Contact Probes 155
CRCW040210K0JNED Thick Film Resistors - SMD 399,076
CRCW04024K70JNED Thick Film Resistors - SMD 283,180
S-075-J-5-G Contact Probes 174
Real Time Availability
Stock:
564 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
25:
$3.24
50:
$2.90
100:
$2.62
200:
$2.29

To add to a project, please Log In.

190230012 111427401 195611129 150670586 108623895 1141796025-0805-4false