|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-RSS-100-CR
Manufacturer Part #:

RSS-100-CR

Manufacturer:

Description:
Contact Probes Receptacle Crimp
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Receptacles
Tip Style: Flat
Length: 12.07 mm
Current Rating: 3 A
Travel: 1.27 mm
Series: RSS
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GSS-11-3.8-G S/C OAL Contact Probes 9,090
R-100-SC Contact Probes 3,483
GSS-10-3.8-G S/C OAL Contact Probes 601
SS-18-3.8-G S/C W/HOLE .405 OAL Contact Probes 1,439
GSS-19-3.8-G S/C W/HOLE SS SPGS .400 OAL Contact Probes 1,206
R-100-CR Contact Probes 864
R-SS-100-NT Contact Probes 1,834
SS-8-3.8-G Contact Probes 4
SS-1-3.8-G S/C W/HOLE .385 OAL Contact Probes 80
GSS-3-7-G S/C W/HOLE .373 OAL Contact Probes 160
Real Time Availability
Stock:
927 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.28
25:
$0.25
50:
$0.22
100:
$0.20
200:
$0.173
500:
$0.148
$0.129

To add to a project, please Log In.

190230012 108623895 111427401 114179602 150670586 195611129