|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-RH-3-SC
Manufacturer Part #:

RH-3-SC

Manufacturer:

Description:
Contact Probes HIGH CURRENT SOLDER CUP
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Receptacles
Length: 30.91 mm
Series: RH
Packaging: Bulk
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SH-3-H-7-G Contact Probes 1,592
S-3-J-4-G S/C SS SPGS Contact Probes 5,087
R-100-SC Contact Probes 2,756
R-3-SC Contact Probes 4,631
SHE-3-H-7-G Contact Probes 156
ICT-100-B-5.5-G-S S/C Contact Probes 849
RH-100-SC Contact Probes 966
RX-100-SC Contact Probes 813
RT3 INSERTION TOOL Hand Tools 1
SHE-3-K-7-G Contact Probes 16
Real Time Availability
Stock:
1,548 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.75
25:
$4.51
50:
$4.28
100:
$4.07
200:
$3.87
500:
$3.66
$3.49
$3.31

To add to a project, please Log In.

114179602 190230012 195611129 150670586 108623895 111427401