Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-RSS-100-WW
Manufacturer Part #:

R-SS-100-WW

Manufacturer:

Description: Contact Probes RECEPTACLE WIRE WRAP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Receptacles
Length: 15.75 mm
Current Rating: 3 A
Series: RSS/SS
Spring Material: Music Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
343 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  25: $0.40
  50: $0.38
  100: $0.36
  200: $0.31
  500: $0.27
  1,000: $0.23
  2,000: $0.22
  5,000: $0.189

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
PIC16F648A-I/SO
8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O
Microchip Technology
1: $2.53
N2514-5002RB
Headers & Wire Housings 14P R/A SOLDER TAIL HIGH T ...
3M Electronic Solutions Division
1: $1.88
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
GSS-10-3.8-G S/C OAL
Contact Probes HEADLESS RADIUS
IDI
1: $1.50
R-SS-100-NT
Contact Probes RECEPTACLE NO TAIL
IDI
1: $0.30
GSS-18-7-G S/C OAL
Contact Probes HEADED SERRATED
IDI
1: $2.62
GSS-19-3.8-G S/C W/HOLE SS SPGS .400 OAL
Contact Probes HEADLESS SERRATED
IDI
1: $1.75
SS-10-3.8-G S/C W/HOLE .373 OAL
Contact Probes HEADLESS RADIUS W/HOLE.373
IDI
1: $1.35
GSS-2-3.8-G S/C OAL
Contact Probes CONCAVE .100 CENTERS
IDI
1: $2.62
GSS-3-3.8-G W/HOLE.373
Contact Probes HEADED RADIUS
IDI
1: $1.50
SS-1-3.8-G S/C W/HOLE .385 OAL
Contact Probes CONTACT PROBE
IDI
1: $2.10
299-330-RC
Carbon Film Resistors - Through Hole 330ohms 5%
Xicon
1: $0.10
SS-11-3.8-G S/C W/HOLE .385 OAL
Contact Probes CONTACT PROBE
IDI
1: $1.35
RSS-100-CR
Contact Probes Receptacle Crimp
IDI
1: $0.28
2055-440-AL-7
Standoffs & Spacers 3/8 LGNTH 4-40 STD FML HEX STA ...
RAF Electronic Hardware
1: $0.19

108623895 150670586 111427401