|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-R-100-J-DE
Manufacturer Part #:

R-100-J-DE

Manufacturer:

Description:
Contact Probes BECU PLUNGER RND TIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Receptacles
Tip Style: Spherical Radius
Length: 39.5 mm
Spring Force: 2.7 oz
Series: R
Spring Material: Music Wire
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX233CPP+G36 RS-232 Interface IC 542
R-100-SC Contact Probes 2,756
S-100-A-6.7-G Contact Probes 423
SS-50-B-5.1-G S/C Contact Probes 77
S-100-HK-17-G Contact Probes 296
R-075-J-DE Contact Probes 498
R-50C-J-DE Contact Probes 216
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.64
25:
$5.72
50:
$5.25
100:
$4.76
200:
$4.53
500:
$4.29
$4.06
$3.86

To add to a project, please Log In.

114179602 108623895 111427401 195611129 150670586 190230012