|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-R-075-RP
Manufacturer Part #:

R-075-RP

Manufacturer:

Description:
Contact Probes Receptacle Round Pos
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Receptacles
Tip Style: Flat
Length: 39.24 mm
Current Rating: 3 A
Spring Force: 2.7 oz
Travel: 0.17 mm
Series: R
Resistance: 25 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 200
Part # Aliases: 100138-011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A2432-0A2 Ferrite Clamp On Cores 12,938
JMK316B7226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,635
R-075-SC Contact Probes 2,051
R-100-SC Contact Probes 2,983
108 Cylindrical Battery Contacts, Clips, Holders & Springs 4,262
S-075-T-3-G Contact Probes 1,360
ICT-075-T-5-G Contact Probes 957
S-075-H-3-G Contact Probes 1,325
R-075-WW-429 Contact Probes 1,101
ICT-075-A-5-G S/C Contact Probes 230
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.18
25:
$1.11
50:
$1.05
100:
$0.99
200:
$0.94
500:
$0.90
$0.86

To add to a project, please Log In.

108623895 111427401 190230012 114179602 150670586 195611129