|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-ICT-50C-S-5.6DGS
Manufacturer Part #:

ICT-50C-S-5.6-DG-S

Manufacturer:

Description:
Contact Probes HEADLESS 60 DEG CHISEL STEEL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant By Exemption Details
Type: Probes
Tip Style: Chisel
Length: 34.59 mm
Current Rating: 3 A
Spring Force: 5.6 oz
Travel: 4.32 mm
Series: ICT-50C
Brand: IDI
Features: 60 Deg
Resistance: 20 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Part # Aliases: 101383-014-927
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1714 Punches & Dies 12
3021010 EMI Connector Gaskets & Grounding Pads 19
Real Time Availability
Not Available
Pricing (USD)

108623895