|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-ICT-100-A-5.5-G
Manufacturer Part #:

ICT-100-A-5.5-G S/C

Manufacturer:

Description:
Contact Probes HEADED CUP PROBE
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Concave
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 5.5 oz
Travel: 4.32 mm
Series: ICT-100
Features: 90 Deg
Packaging: Bulk
Resistance: 8 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Part # Aliases: 101023-097-922
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-2 D-Sub Backshells 2,618
R-100-SC Contact Probes 2,756
R-3-SC Contact Probes 4,631
ICT-100-K-5.5-G S/C Contact Probes 1,145
ICT-100-LF-8-D-S Contact Probes 3,425
ICT-100-B-5.5-G-S S/C Contact Probes 849
ICT-100-H-5.5-G S/C Contact Probes 961
R-100-CR Contact Probes 864
ICT-100-HL-5.5-G S/C Contact Probes 440
ICT-L100-A-5.7-G Contact Probes 11
Real Time Availability
Stock:
872 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.71
25:
$2.41
50:
$2.19
100:
$1.96
200:
$1.71
500:
$1.47
$1.39
$1.15
$0.968

To add to a project, please Log In.

195611129 114179602 108623895 111427401 150670586 190230012