|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-ICT-075-VT-5-G-S
Manufacturer Part #:

ICT-075-VT-5-G-S S/C

Manufacturer:

Description:
Contact Probes .075' CTR 3AMP PROBE 4 PT CRWN STL
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Crown
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 5 oz
Travel: 4.32 mm
Series: ICT-075
Brand: IDI
Features: 4 Point
Resistance: 25 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Part # Aliases: 101024-017-922
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$3.06
200:
$2.72

To add to a project, please Log In.

190230012 114179602 108623895 111427401 150670586