|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-ICT-075-B-10-G
Manufacturer Part #:

ICT-075-B-10-G S/C

Manufacturer:

Description:
Contact Probes .075' CTR 3AMP PROBE 30 DEG SPEAR
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant By Exemption Details
Type: Probes
Tip Style: Spear
Length: 33.27 mm
Current Rating: 3 A
Spring Force: 10 oz
Travel: 4.32 mm
Series: ICT-075
Brand: IDI
Features: 30 Deg
Factory Pack Quantity: 100
Part # Aliases: 101024-066-922
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$3.24
200:
$2.88
500:
$2.48
$2.47

To add to a project, please Log In.

111427401 108623895 114179602 150670586 190230012