|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-GSS-11-3.8-G
Manufacturer Part #:

GSS-11-3.8-G S/C OAL

Manufacturer:

Description:
Contact Probes 90 Degree Cone Shape
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Conical
Length: 8.76 mm
Current Rating: 3 A
Spring Force: 3.8 oz
Travel: 1.27 mm
Series: GSS
Packaging: Bulk
Resistance: 30 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Part # Aliases: 100165-011-952
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
101050-005 Contact Probes 30,746
R-SS-100-RP Contact Probes 8,153
GSS-10-3.8-G S/C OAL Contact Probes 546
R-100-WW-429 Contact Probes 989
GSS-19-3.8-G S/C W/HOLE SS SPGS .400 OAL Contact Probes 1,155
RSS-100-CR Contact Probes 872
R-SS-100-NT Contact Probes 1,809
R-SS-100-WW Contact Probes 1,722
GSS-8-3.8-G S/C W/HOLE .415 OAL Contact Probes 65
Z25YC Carbon Film Resistors - Through Hole 3,326
Real Time Availability
Stock:
9,090 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
25:
$0.81
50:
$0.79
100:
$0.75
200:
$0.658
500:
$0.648

To add to a project, please Log In.

111427401 150670586 108623895 114179602 190230012 195611129