Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-D-CP-2.5-6-TH
Manufacturer Part #:

D-CP-2.5-6-TH

Manufacturer:

Description:
Contact Probes Dovetail C-Series6mm Thru Hole
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,427, Mouser Online Catalog
PDF Page 2,427, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Spherical Radius
Length: 6 mm
Current Rating: 10 A
Spring Force: 4.6 oz
Travel: 2 mm
Series: Dovetail
Brand: IDI
Resistance: 10 mOhms
Factory Pack Quantity: 100
Part # Aliases: 215386-301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 20,557
PG164130 In-Circuit Debuggers 1,458
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,739
B340A-13-F Schottky Diodes & Rectifiers 218,662
ADG704BRMZ Multiplexer Switch ICs 5,373
D-CG-2.5-6-TH Contact Probes 6,271
D-CG-2.5-6-SM Contact Probes 2,856
D-CP-2.5-6-SM Contact Probes 2,141
D-CG-2.5-4-TH Contact Probes 368
D-CP-2.5-4-TH Contact Probes 134
Real Time Availability
Stock:
1,552 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.75
  5: $1.70
  10: $1.66
  25: $1.63
  50: $1.54
  100: $1.46
  200: $1.39
  500: $1.33
  1,000: $1.27

To add to a project, please Log In.

104023631 190230012 111427401 150670586 114179602 195611129 108623895