|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-D-CP-2.5-6-SM
Manufacturer Part #:

D-CP-2.5-6-SM

Manufacturer:

Description:
Contact Probes Dovetail C-Series6mm Surface Mount
Mouser Online Catalog Page 2,323, Mouser Online Catalog
PDF Page 2,323, PDF Catalog Page
D-CP-2.5-6-SM Datasheet D-CP-2.5-6-SM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Spherical Radius
Length: 6 mm
Current Rating: 10 A
Spring Force: 4.6 oz
Travel: 2 mm
Series: Dovetail
Brand: IDI
Resistance: 10 mOhms
Factory Pack Quantity: 100
Part # Aliases: 215386-401
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
100410-005 Contact Probes 5,461
100606-000 Contact Probes 2,894
2-962841-1 Automotive Connectors 13,576
SLF10145T-470M1R4-PF Fixed Inductors 6,268
IS43DR16640B-3DBLI DRAM 230
PK-12N40PQ Audio Indicators & Alerts 898
STTC-126-PK Soldering Irons 39
4-1718346-1 Automotive Connectors 1,442
D-CP-2.5-6-SM-BB Contact Probes 847
D-CG-2.5-6-SM-BB Contact Probes 843
Real Time Availability
Stock:
1,612 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.52
5:
$4.39
10:
$4.29
25:
$4.21
50:
$3.98
100:
$3.77
200:
$3.59
500:
$3.44
$3.28

To add to a project, please Log In.

104023631 195611129 108623895 111427401 150670586 114179602 190230012