|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-D-CG-2.5-6-TH
Manufacturer Part #:

D-CG-2.5-6-TH

Manufacturer:

Description:
Contact Probes Dovetail C-Series6mm Thru Hole
Mouser Online Catalog Page 2,323, Mouser Online Catalog
PDF Page 2,323, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Spherical Radius
Length: 6 mm
Current Rating: 10 A
Spring Force: 4.6 oz
Travel: 2.5 mm
Series: Dovetail
Brand: IDI
Resistance: 10 mOhms
Factory Pack Quantity: 100
Part # Aliases: 215386-300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX024H01L EMI Network Filter 6,734
101050-003 Contact Probes 39,490
D-CP-2.5-6-SC Contact Probes 4,460
101190-002 Contact Probes 2,003
D-CG-2.5-4-SM Contact Probes 2,073
D-CG-2.5-6-SC Contact Probes 1,994
D-CP-2.5-6-SM Contact Probes 1,613
D-CP-2.5-6-TH Contact Probes 1,292
D-CG-2.5-4-TH Contact Probes 308
D-CP-2.5-4-TH Contact Probes 109
Real Time Availability
Stock:
6,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.75
5:
$1.70
10:
$1.66
25:
$1.63
50:
$1.54
100:
$1.46
200:
$1.39
500:
$1.33
$1.27

To add to a project, please Log In.

104023631 108623895 150670586 111427401 190230012 114179602 195611129