|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-D-CG-2.5-6-SM
Manufacturer Part #:

D-CG-2.5-6-SM

Manufacturer:

Description:
Contact Probes Dovetail C-Series6mm Surface Mount
Mouser Online Catalog Page 2,323, Mouser Online Catalog
PDF Page 2,323, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Spherical Radius
Length: 6 mm
Current Rating: 10 A
Spring Force: 2.9 oz
Travel: 2.5 mm
Series: Dovetail
Brand: IDI
Packaging: Bulk
Resistance: 10 mOhms
Factory Pack Quantity: 100
Part # Aliases: 215386-400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D-CG-2.5-4-SM Contact Probes 2,073
D-CG-2.5-6-SC Contact Probes 1,994
D-CG-2.5-6-TH Contact Probes 6,147
D-CP-2.5-6-SC Contact Probes 4,460
D-CP-2.5-6-SM Contact Probes 1,613
D-CG-2.5-4-SC Contact Probes 966
D-CP-2.5-6-TH Contact Probes 1,292
3720-0-14-15-00-00-03-0 Circuit Board Hardware - PCB 5,515
D-CG-2.5-4-TH Contact Probes 308
D-CP-2.5-4-SM Contact Probes 258
Real Time Availability
Stock:
2,856 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.75
5:
$1.70
10:
$1.66
25:
$1.63
50:
$1.54
100:
$1.46
200:
$1.39
500:
$1.33
$1.27

To add to a project, please Log In.

104023631 190230012 108623895 111427401 114179602 150670586 195611129