|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
818-CG-2.5-6-SC
Manufacturer Part #:

CG-2.5-6-SC

Manufacturer:

Description:
Contact Probes Connector Probes
Mouser Online Catalog Page 2,323, Mouser Online Catalog
PDF Page 2,323, PDF Catalog Page
CG-2.5-6-SC Datasheet CG-2.5-6-SC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Conical
Length: 6 mm
Current Rating: 10 A
Spring Force: 2.9 oz
Travel: 2.5 mm
Series: CG
Brand: IDI
Packaging: Bulk
Resistance: 10 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Part # Aliases: 101625-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KPPX-4P DC Power Connectors 15,377
100410-005 Contact Probes 5,461
101050-003 Contact Probes 16,277
323916 Terminals 6,565
CP-2.5-6-SC Contact Probes 1,097
CG-2.5-6-SM Contact Probes 545
PI-5327 Contact Probes 963
PI-5329 Contact Probes 658
CG-2.5-4-SC Contact Probes 120
CG-2.5-6-TH Contact Probes 3,051
Real Time Availability
Stock:
588 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.45
25:
$2.25
50:
$2.09
100:
$1.96
200:
$1.78
500:
$1.57
$1.39
$1.23
$1.11

To add to a project, please Log In.

174929932 190230012 195611129 108623895 111427401 114179602 150670586