Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-101247-001
Manufacturer Part #:

101247-001

Manufacturer:

Description: Battery Holders, Snaps & Contacts BATTERY CONTACT PROB
PDF Data Sheet
 
Share |
Manufacturer: IDI
Product Category: Battery Holders, Snaps & Contacts
RoHS: In Transition
Product: Battery Contacts
Number of Batteries: 1
Termination Style: Solder Pins
Material: Beryllium Copper, Brass
Mounting Style: Through Hole
Contact Plating: Gold
Dimensions: 17.93 mm x 10.31 mm
Number of Positions / Contacts: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,738 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.09
  25: $1.98
  50: $1.88
  100: $1.79
  200: $1.54
  500: $1.33
  1,000: $1.15
  2,000: $1.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PJS008-2120-0
Memory Card Connectors STD MNT MICRO SD PUSH-PUSH ...
Yamaichi Electronics
1: $2.66
MCZ33996EK
Switching Converters, Regulators & Controllers 16 ...
Freescale Semiconductor
1: $5.14
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
100410-005
Contact Probes BATTERY CONTACT 6.2 OZ
IDI
1: $1.18
39-29-9202
Headers & Wire Housings 20 CKT VERT HEADER
Molex
1: $1.55
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
67643-0910
USB Connectors RA AU BLK RCPT W/O UPPER FLANGE
Molex
1: $1.50
PLP2-250
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $1.24
FP-301 3/16" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/16"X100' B ...
3M Electronic Specialty
1: $36.50
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.27
952K (BULK)
Terminals FEMALE T-TAP BLUE
3M Electronic Specialty
1: $0.41
S-5-H-8-G S/C SS SPGS
Contact Probes HEADED SERRATED
IDI
1: $3.64
101402-000
Contact Probes ASSEMBLY SPECIAL
IDI
1: $2.39
100058-010-942
Contact Probes S-5-F-16.4-D S/C
IDI
1: $4.35
100606-000
Contact Probes BATTERY CONTACT 6.2 OZ
IDI
1: $1.85
CS-2.5-6-SC
Contact Probes Connector Probes
IDI
1: $1.75
SSF-LXH555GD
LED Circuit Board Indicators 3mm Relampable Green
Lumex
1: $0.85
S-4-E-7-G S/C
Contact Probes HEADED 90 DEG CONVEX
IDI
1: $5.02
CS-2.5-6-TH
Contact Probes Connector Probes
IDI
1: $1.38


000000001